
EE-SPX302-W2A | |
|---|---|
DigiKey Part Number | OR541-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPX302-W2A |
Description | SENSOR OPTICAL 3.6MM MODULE SLOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.142" (3.6mm) Module, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPX302-W2A Models |
Category | Output Configuration NPN - Open Collector/Dark-ON |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Packaging Tray | Voltage - Supply 5V ~ 24V |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Sensing Distance 0.142" (3.6mm) | Package / Case Module, Wire Leads |
Sensing Method Through-Beam | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.612.19000 | kr.612.19 |
| 5 | kr.568.42000 | kr.2,842.10 |
| 10 | kr.561.78700 | kr.5,617.87 |
| Unit Price without VAT: | kr.612.19000 |
|---|---|
| Unit Price with VAT: | kr.765.23750 |

