
E6F-CWZ5G 360P/R 2M | |
|---|---|
DigiKey Part Number | E6F-CWZ5G360P/R2M-ND |
Manufacturer | |
Manufacturer Product Number | E6F-CWZ5G 360P/R 2M |
Description | ENCODER INCREMENTAL R/A CABLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 360 Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | E6F-CWZ5G 360P/R 2M Models |
Category | Voltage - Supply 12V ~ 24V |
Manufacturer Omron Automation and Safety | Actuator Type 10mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Right Angle |
Encoder Type Incremental | Termination Style Cable |
Pulses per Revolution 360 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,395.47000 | kr.5,395.47 |
| Unit Price without VAT: | kr.5,395.47000 |
|---|---|
| Unit Price with VAT: | kr.6,744.33750 |





