
E6D-CWZ1E 1800P/R | |
|---|---|
DigiKey Part Number | E6D-CWZ1E1800P/R-ND |
Manufacturer | |
Manufacturer Product Number | E6D-CWZ1E 1800P/R |
Description | ENCODER OPT QUAD VERT CABLE LEAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1800 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E6D-CWZ1E 1800P/R Models |
Category | Voltage - Supply 5V |
Manufacturer Omron Automation and Safety | Actuator Type 6mm Dia Flatted End |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Optical | Termination Style Cable Leads |
Output Type Quadrature with Index (Incremental) | Base Product Number |
Pulses per Revolution 1800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17,064.13000 | kr.17,064.13 |
| Unit Price without VAT: | kr.17,064.13000 |
|---|---|
| Unit Price with VAT: | kr.21,330.16250 |

