Image for E6D-CWZ1E 1200P/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E6D-CWZ1E 1200P/R

DigiKey Part Number
E6D-CWZ1E1200P/R-ND
Manufacturer
Manufacturer Product Number
E6D-CWZ1E 1200P/R
Description
ENCODER OPT QUAD VERT CABLE LEAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 1200 Quadrature with Index (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
E6D-CWZ1E 1200P/R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Quadrature with Index (Incremental)
Pulses per Revolution
1200
Voltage - Supply
5V
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
Vertical
Termination Style
Cable Leads
Rotational Life (Cycles Min)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16,877.78000kr.16,877.78
Manufacturers Standard Package
Unit Price without VAT:kr.16,877.78000
Unit Price with VAT:kr.21,097.22500