E5GC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5GC-QX1ACM-308

DigiKey Part Number
Z7642-ND
Manufacturer
Manufacturer Product Number
E5GC-QX1ACM-308
Description
CONTROL TEMP/PROC 100-240V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC
Datasheet
 Datasheet
EDA/CAD Models
E5GC-QX1ACM-308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, C, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
0 ~ 20mA, 0 ~ 10V
Output Type
Solid State
Control Method
-
Communications
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
-
Mounting Type
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 80
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,150.40000kr.2,150.40
10kr.1,797.63800kr.17,976.38
25kr.1,688.74480kr.42,218.62
Manufacturers Standard Package
Unit Price without VAT:kr.2,150.40000
Unit Price with VAT:kr.2,688.00000