


E5EC-QX2DBM-011 | |
|---|---|
DigiKey Part Number | E5EC-QX2DBM-011-ND |
Manufacturer | |
Manufacturer Product Number | E5EC-QX2DBM-011 |
Description | CONTROL TEMP 24V PANEL MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5EC-QX2DBM-011 Models |
Category | Display Characters - Height 0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm) |
Manufacturer Omron Automation and Safety | Voltage - Supply 24VAC/DC |
Series | Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Spring Terminal |
Type Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Features Heater Fault Detection |
Output Type Relay (3), Voltage (External SSR) (2) | Operating Temperature -10°C ~ 55°C |
Control Method On/Off, Proportional (PID) | Weight 0.463 lb (210.01 g) |
Number of Characters Per Row 4, 4, 4 | Base Product Number |
Display Type LCD - Tri Color Characters, Backlight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,360.41000 | kr.5,360.41 |
| Unit Price without VAT: | kr.5,360.41000 |
|---|---|
| Unit Price with VAT: | kr.6,700.51250 |

