Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5AC-RR4A5M-011

DigiKey Part Number
SW1929-ND
Manufacturer
Manufacturer Product Number
E5AC-RR4A5M-011
Description
CONTROL TEMP/PROC 100-240V PL MT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5AC-RR4A5M-011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm)
Manufacturer
Omron Automation and Safety
Voltage - Supply
100 ~ 240VAC
Series
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Screw Terminal
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Features
Event Input, Heater Fault Detection
Output Type
Relay (6)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.551 lb (249.93 g)
Number of Characters Per Row
4, 4, 4
Base Product Number
Display Type
LCD - Tri Color Characters, Backlight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,761.55000kr.6,761.55
Manufacturers Standard Package
Unit Price without VAT:kr.6,761.55000
Unit Price with VAT:kr.8,451.93750