
E52-THE6F-100/200C | |
|---|---|
DigiKey Part Number | E52-THE6F-100/200C-ND |
Manufacturer | |
Manufacturer Product Number | E52-THE6F-100/200C |
Description | THERMISTOR SENSOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 100°C ~ 200°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range 100°C ~ 200°C |
Manufacturer Omron Automation and Safety | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type Non-Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active | Diameter - Protective Tube 4mm |
Element Type Thermistor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.922.66000 | kr.922.66 |
| Unit Price without VAT: | kr.922.66000 |
|---|---|
| Unit Price with VAT: | kr.1,153.32500 |

