
E52-THE5A-150/300 | |
|---|---|
DigiKey Part Number | E52-THE5A-150/300-ND |
Manufacturer | |
Manufacturer Product Number | E52-THE5A-150/300 |
Description | THERMISTOR SENSOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor 150°C ~ 300°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 3.281' (1m) |
Manufacturer Omron Automation and Safety | Conductor Type Non-Grounded |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 500mm |
Part Status Active | Diameter - Protective Tube 4mm |
Element Type Thermistor | Base Product Number |
Temperature Range 150°C ~ 300°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.583.15000 | kr.583.15 |
| Unit Price without VAT: | kr.583.15000 |
|---|---|
| Unit Price with VAT: | kr.728.93750 |

