
E52-IC1DY W1/4 1M | |
|---|---|
DigiKey Part Number | E52-IC1DYW1/41M-ND |
Manufacturer | |
Manufacturer Product Number | E52-IC1DY W1/4 1M |
Description | T-COUPLE TYPE J 1/4 THREAD 1M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor 0 ~ 350°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range 0 ~ 350°C |
Manufacturer Omron Automation and Safety | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type Grounded |
Packaging Bulk | Terminal Type Exposed Lead Wires |
Part Status Active | Diameter - Protective Tube W1/4 Screw |
Element Type J - Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.953.41000 | kr.953.41 |
| Unit Price without VAT: | kr.953.41000 |
|---|---|
| Unit Price with VAT: | kr.1,191.76250 |

