
E52-CA6D-N 2M | |
|---|---|
DigiKey Part Number | E52-CA6D-N2M-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA6D-N 2M |
Description | T-COUPLE TYPE K L=65MM 2M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 350°C Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Category | Length - Lead Wire 6.562' (2m) |
Manufacturer Omron Automation and Safety | Conductor Type Grounded |
Series | Terminal Type Exposed Lead Wires |
Packaging Bulk | Length - Protective Tube 49mm |
Part Status Active | Diameter - Protective Tube 4mm |
Element Type K - Type | Base Product Number |
Temperature Range 0 ~ 350°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.623.79000 | kr.623.79 |
| Unit Price without VAT: | kr.623.79000 |
|---|---|
| Unit Price with VAT: | kr.779.73750 |

