K - Type Temperature Sensor 0°C ~ 650°C Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E52-CA6AFD1S1 1M

DigiKey Part Number
Z8418-ND
Manufacturer
Manufacturer Product Number
E52-CA6AFD1S1 1M
Description
THERMOCOUPLE K TYPE 1MM DIA .5M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 0°C ~ 650°C Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length - Lead Wire
3.281' (1m)
Manufacturer
Omron Automation and Safety
Conductor Type
Grounded
Series
Terminal Type
Exposed Lead Wires
Packaging
Bag
Length - Protective Tube
60mm
Part Status
Active
Diameter - Protective Tube
1mm
Element Type
K - Type
Base Product Number
Temperature Range
0°C ~ 650°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,193.31000kr.1,193.31
Manufacturers Standard Package
Unit Price without VAT:kr.1,193.31000
Unit Price with VAT:kr.1,491.63750