
E4E2-TS50C1 2M | |
|---|---|
DigiKey Part Number | E4E2-TS50C12M-ND |
Manufacturer | |
Manufacturer Product Number | E4E2-TS50C1 2M |
Description | SENSOR PROX ULTRASONIC 500MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 19.685" (500mm) IP64 Module |
Category | Material - Body Plastic |
Manufacturer Omron Automation and Safety | Voltage - Supply 21.6V ~ 26.4V |
Series | Termination Style Cable Leads |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Ingress Protection IP64 |
Sensor Type Ultrasonic | Indicator LED |
Sensing Distance 19.685" (500mm) | Package / Case Module |
Output Type NPN | Base Product Number |
Response Frequency 20Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,548.26000 | kr.5,548.26 |
| Unit Price without VAT: | kr.5,548.26000 |
|---|---|
| Unit Price with VAT: | kr.6,935.32500 |

