
E3ZM-CD82 2M | |
|---|---|
DigiKey Part Number | E3ZM-CD822M-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-CD82 2M |
Description | SENSOR REFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-CD82 2M Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (860nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective, Diffuse | Adjustment Type Single-Turn |
Sensing Distance 3.937" ~ 19.685" (100mm ~ 500mm) ADJ | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,642.31000 | kr.1,642.31 |
| Unit Price without VAT: | kr.1,642.31000 |
|---|---|
| Unit Price with VAT: | kr.2,052.88750 |

