Through-Beam Optical Sensor 590.551" (15m) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3Z-T81K 2M

DigiKey Part Number
Z8361-ND
Manufacturer
Manufacturer Product Number
E3Z-T81K 2M
Description
SENSOR THROUGH-BEAM 15M PNP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 590.551" (15m) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3Z-T81K 2M Models
Product Attributes
Filter Similar Products
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (870nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IP69K, IEC
Sensing Method
Through-Beam
Adjustment Type
Single-Turn
Sensing Distance
590.551" (15m)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
12V ~ 24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,352.32000kr.1,352.32
5kr.1,265.02000kr.6,325.10
10kr.1,232.46400kr.12,324.64
25kr.1,193.48480kr.29,837.12
50kr.1,166.78960kr.58,339.48
Manufacturers Standard Package
Unit Price without VAT:kr.1,352.32000
Unit Price with VAT:kr.1,690.40000