
E3Z-T81-M1J | |
|---|---|
DigiKey Part Number | E3Z-T81-M1J-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-T81-M1J |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (870nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Through-Beam | Adjustment Type Single-Turn |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,642.31000 | kr.1,642.31 |
| Unit Price without VAT: | kr.1,642.31000 |
|---|---|
| Unit Price with VAT: | kr.2,052.88750 |

