Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X-ZV6

DigiKey Part Number
236-E3X-ZV6-ND
Manufacturer
Manufacturer Product Number
E3X-ZV6
Description
CONNECTOR, STANDARD, PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Output Type
NPN
Packaging
Box
Current - Supply
60 mA
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Amplifier Type
Fiber Amplifier
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,347.19000kr.1,347.19
10kr.1,219.83500kr.12,198.35
25kr.1,172.54480kr.29,313.62
50kr.1,137.98440kr.56,899.22
Manufacturers Standard Package
Unit Price without VAT:kr.1,347.19000
Unit Price with VAT:kr.1,683.98750