Fiber Amplifier Sensor Amplifier DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3X-MZV11 2M

DigiKey Part Number
236-E3X-MZV112M-ND
Manufacturer
Manufacturer Product Number
E3X-MZV11 2M
Description
CABLE, 2-CHANNEL, 2 M, NPN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Amplifier Sensor Amplifier DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 24V
Manufacturer
Omron Automation and Safety
Output Type
NPN
Packaging
Box
Current - Supply
60 mA
Part Status
Active
Operating Temperature
-25°C ~ 55°C
Amplifier Type
Fiber Amplifier
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,760.87000kr.1,760.87
10kr.1,594.37100kr.15,943.71
25kr.1,532.56320kr.38,314.08
Manufacturers Standard Package
Unit Price without VAT:kr.1,760.87000
Unit Price with VAT:kr.2,201.08750