
E3T-ST21M | |
|---|---|
DigiKey Part Number | E3T-ST21M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-ST21M |
Description | SENSOR THROUGH-BEAM 300MM NPN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 11.811" (300mm) NPN - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-ST21M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Open Collector/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,460.67000 | kr.1,460.67 |
| Unit Price without VAT: | kr.1,460.67000 |
|---|---|
| Unit Price with VAT: | kr.1,825.83750 |

