E3T-ST21 2M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-ST21 2M

DigiKey Part Number
Z9319-ND
Manufacturer
Manufacturer Product Number
E3T-ST21 2M
Description
SENSOR THROUGH-BEAM 300MM NPN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 11.811" (300mm) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-ST21 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
11.811" (300mm)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector/Light-ON
Light Source
Red (650nm)
Connection Method
Cable
Ingress Protection
IP67, IEC
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 201
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,394.37000kr.1,394.37
5kr.1,305.24200kr.6,526.21
10kr.1,271.99400kr.12,719.94
25kr.1,232.19440kr.30,804.86
50kr.1,204.94720kr.60,247.36
Manufacturers Standard Package
Unit Price without VAT:kr.1,394.37000
Unit Price with VAT:kr.1,742.96250