
E3T-ST12 | |
|---|---|
DigiKey Part Number | OR592-ND |
Manufacturer | |
Manufacturer Product Number | E3T-ST12 |
Description | SENSOR THROUGH-BEAM 1M NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 39.370" (1m) NPN - Open Collector/Dark-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-ST12 Models |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Open Collector/Dark-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Through-Beam | Adjustment Type Adjustable |
Sensing Distance 39.370" (1m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,189.83000 | kr.1,189.83 |
| 5 | kr.1,111.58000 | kr.5,557.90 |
| 10 | kr.1,082.42200 | kr.10,824.22 |
| 25 | kr.1,047.51240 | kr.26,187.81 |
| 50 | kr.1,023.60440 | kr.51,180.22 |
| Unit Price without VAT: | kr.1,189.83000 |
|---|---|
| Unit Price with VAT: | kr.1,487.28750 |


