Retroreflective Optical Sensor 7.874" (200mm) NPN - Open Collector/Light-ON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3T-SR41 2M

DigiKey Part Number
Z4276-ND
Manufacturer
Manufacturer Product Number
E3T-SR41 2M
Description
SENSOR RETROREFLECTIVE 200MM NPN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 7.874" (200mm) NPN - Open Collector/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
E3T-SR41 2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
1ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN - Open Collector/Light-ON
Series
Light Source
Red (650nm)
Packaging
Bulk
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67, IEC
Sensing Method
Retroreflective
Operating Temperature
-25°C ~ 55°C
Sensing Distance
7.874" (200mm)
Base Product Number
Voltage - Supply
12V ~ 24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,444.63000kr.1,444.63
5kr.1,352.20800kr.6,761.04
10kr.1,317.75000kr.13,177.50
25kr.1,276.49560kr.31,912.39
50kr.1,248.25100kr.62,412.55
Manufacturers Standard Package
Unit Price without VAT:kr.1,444.63000
Unit Price with VAT:kr.1,805.78750