
E3T-SL13 | |
|---|---|
DigiKey Part Number | Z5390-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SL13 |
Description | SENSOR REFLECTIVE 15MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 0.591" (5mm ~ 15mm) ADJ PNP - Open Collector/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | E3T-SL13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.197" ~ 0.591" (5mm ~ 15mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | PNP - Open Collector/Light-ON | |
Light Source | Red (650nm) | |
Connection Method | Wire | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.809.86000 | kr.809.86 |
| 5 | kr.753.98000 | kr.3,769.90 |
| 10 | kr.733.13300 | kr.7,331.33 |
| 25 | kr.708.19960 | kr.17,704.99 |
| 50 | kr.691.12000 | kr.34,556.00 |
| Unit Price without VAT: | kr.809.86000 |
|---|---|
| Unit Price with VAT: | kr.1,012.32500 |

