
E3T-FL14-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | E3T-FL14-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3T-FL14-M1TJ 0.3M |
Description | SENSOR REFLECTIVE 15MM PNP DK ON |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.039" ~ 0.591" (1mm ~ 15mm) ADJ PNP - Open Collector/Dark-ON |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Open Collector/Dark-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67, IEC |
Sensing Method Reflective, Background Suppression | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.039" ~ 0.591" (1mm ~ 15mm) ADJ | Base Product Number |
Voltage - Supply 12V ~ 24V |

