Reflective, Diffuse Optical Sensor 0.197" ~ 7.874" (5mm ~ 200mm) ADJ NPN/PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-CL2

DigiKey Part Number
Z11190-ND
Manufacturer
Manufacturer Product Number
E3S-CL2
Description
SENSOR REFLECTIVE 200MM NPN/PNP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 0.197" ~ 7.874" (5mm ~ 200mm) ADJ NPN/PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3S-CL2 Models
Product Attributes
Filter Similar Products
Category
Response Time
2ms
Manufacturer
Omron Automation and Safety
Output Configuration
NPN/PNP - Dark-ON/Light-ON - Selectable
Series
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Wire
Part Status
Active
Ingress Protection
IP67, IEC, NEMA 6P
Sensing Method
Reflective, Diffuse
Adjustment Type
Adjustable
Sensing Distance
0.197" ~ 7.874" (5mm ~ 200mm) ADJ
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Factory Stock: 173
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,981.26000kr.2,981.26
5kr.2,809.48200kr.14,047.41
10kr.2,745.39100kr.27,453.91
Manufacturers Standard Package
Unit Price without VAT:kr.2,981.26000
Unit Price with VAT:kr.3,726.57500