
E3RB-TP11 2M | |
|---|---|
DigiKey Part Number | SW1851-ND |
Manufacturer | |
Manufacturer Product Number | E3RB-TP11 2M |
Description | SENSOR THROUGH-BEAM 15M PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 590.551" (15m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3RB-TP11 2M Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Through-Beam | Adjustment Type Single-Turn |
Sensing Distance 590.551" (15m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,218.93000 | kr.1,218.93 |
| 5 | kr.1,139.07000 | kr.5,695.35 |
| 10 | kr.1,109.29700 | kr.11,092.97 |
| 25 | kr.1,073.65120 | kr.26,841.28 |
| 50 | kr.1,049.24220 | kr.52,462.11 |
| Unit Price without VAT: | kr.1,218.93000 |
|---|---|
| Unit Price with VAT: | kr.1,523.66250 |

