


E3NX-FA51 2M | |
|---|---|
DigiKey Part Number | Z9303-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FA51 2M |
Description | FIBER AMP 2-OUT 1-IN PNP PW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3NX-FA51 2M Models |
Category | Amplifier Type Standard |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Series | Output Type PNP |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,081.17000 | kr.2,081.17 |
| 5 | kr.1,954.77400 | kr.9,773.87 |
| 10 | kr.1,907.64900 | kr.19,076.49 |
| 25 | kr.1,851.21680 | kr.46,280.42 |
| Unit Price without VAT: | kr.2,081.17000 |
|---|---|
| Unit Price with VAT: | kr.2,601.46250 |

