
E3FB-DN21 | |
|---|---|
DigiKey Part Number | SW1796-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-DN21 |
Description | SENSOR REFLECTVE 100MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-DN21 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector, M12, 4POS |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective, Diffuse | Adjustment Type Single-Turn |
Sensing Distance 3.937" (100mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.624.49000 | kr.624.49 |
| 5 | kr.579.66600 | kr.2,898.33 |
| 10 | kr.562.94800 | kr.5,629.48 |
| 25 | kr.542.95240 | kr.13,573.81 |
| 50 | kr.529.25940 | kr.26,462.97 |
| 100 | kr.516.69350 | kr.51,669.35 |
| Unit Price without VAT: | kr.624.49000 |
|---|---|
| Unit Price with VAT: | kr.780.61250 |




