


E3FA-TP21 | |
---|---|
DigiKey Part Number | SW1781-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-TP21 |
Description | SENSOR REFLECTIVE 20M PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 787.4" (20m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-TP21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.763.33000 | kr.763.33 |
5 | kr.710.23400 | kr.3,551.17 |
10 | kr.690.46400 | kr.6,904.64 |
25 | kr.666.79040 | kr.16,669.76 |
50 | kr.650.58180 | kr.32,529.09 |
100 | kr.635.70750 | kr.63,570.75 |
Unit Price without VAT: | kr.763.33000 |
---|---|
Unit Price with VAT: | kr.954.16250 |