
E3FA-RP22 | |
|---|---|
DigiKey Part Number | SW1779-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-RP22 |
Description | SENSOR REFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 19.685" (500mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-RP22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.523.65000 | kr.523.65 |
| 5 | kr.485.36400 | kr.2,426.82 |
| 10 | kr.471.09800 | kr.4,710.98 |
| 25 | kr.454.02120 | kr.11,350.53 |
| 50 | kr.442.33340 | kr.22,116.67 |
| 100 | kr.431.60450 | kr.43,160.45 |
| Unit Price without VAT: | kr.523.65000 |
|---|---|
| Unit Price with VAT: | kr.654.56250 |

