
E3FA-LP11-F2 2M | |
|---|---|
DigiKey Part Number | Z9301-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-LP11-F2 2M |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" (100mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Manufacturer Omron Automation and Safety | Light Source Red LED |
Series | Connection Method Cable |
Packaging Bulk | Ingress Protection IP67, IP69K, IEC |
Part Status Active | Cable Length 78.74" (2m) |
Sensing Method Reflective | Adjustment Type Single-Turn |
Sensing Distance 3.937" (100mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.693.09000 | kr.693.09 |
| Unit Price without VAT: | kr.693.09000 |
|---|---|
| Unit Price with VAT: | kr.866.36250 |

