


E3FA-LN21 | |
|---|---|
DigiKey Part Number | SW1768-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-LN21 |
Description | SENSOR REFLECTVE 100MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" (100mm) NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-LN21 Models |
Category | Response Time 500µs |
Manufacturer Omron Automation and Safety | Output Configuration NPN - Dark-ON/Light-ON - Selectable |
Series | Light Source Red LED |
Packaging Bulk | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Reflective | Adjustment Type Single-Turn |
Sensing Distance 3.937" (100mm) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.727.77000 | kr.727.77 |
| 5 | kr.676.55400 | kr.3,382.77 |
| 10 | kr.657.46400 | kr.6,574.64 |
| 25 | kr.634.63400 | kr.15,865.85 |
| 50 | kr.619.00080 | kr.30,950.04 |
| 100 | kr.604.65340 | kr.60,465.34 |
| Unit Price without VAT: | kr.727.77000 |
|---|---|
| Unit Price with VAT: | kr.909.71250 |

