
E3FA-BN11 2M | |
|---|---|
DigiKey Part Number | SW1748-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-BN11 2M |
Description | SENSOR REFLECTVE 500MM NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 19.685" (100mm ~ 500mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-BN11 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 19.685" (100mm ~ 500mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.533.74000 | kr.533.74 |
| 5 | kr.494.75400 | kr.2,473.77 |
| 10 | kr.480.23500 | kr.4,802.35 |
| 25 | kr.462.85720 | kr.11,571.43 |
| 50 | kr.450.96200 | kr.22,548.10 |
| 100 | kr.440.04290 | kr.44,004.29 |
| Unit Price without VAT: | kr.533.74000 |
|---|---|
| Unit Price with VAT: | kr.667.17500 |

