
CP2E-S60DT1-D | |
|---|---|
DigiKey Part Number | 236-CP2E-S60DT1-D-ND |
Manufacturer | |
Manufacturer Product Number | CP2E-S60DT1-D |
Description | I/O MODULE 36 DIGITAL 24SS 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | CP2E Series | |
Number of Inputs and Type | 36 - Digital | |
Number of Outputs and Type | 24 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8,452.16000 | kr.8,452.16 |
| Unit Price without VAT: | kr.8,452.16000 |
|---|---|
| Unit Price with VAT: | kr.10,565.20000 |

