Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) PNP-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) PNP-NC/NO
E3AS-HL CMOS Photoelectric Sensors | Datasheet Preview

E3AS-HL150LMT M3

DigiKey Part Number
236-E3AS-HL150LMTM3-ND
Manufacturer
Manufacturer Product Number
E3AS-HL150LMT M3
Description
PHOTOELECTRIC SENSOR; CMOS; 3-WI
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) PNP-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
PNP-NC/NO
Manufacturer
Omron Automation and Safety
Light Source
Red Laser Diode (660nm)
Series
Connection Method
Connector, M8
Packaging
Box
Ingress Protection
IP67, IP67G, IP69K
Part Status
Active
Cable Length
11.81" (300.00mm)
Sensing Method
Triangulation
Adjustment Type
Teaching Method
Sensing Distance
1.378" ~ 5.906" (35mm ~ 150mm)
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
1.5ms, 10ms, 50ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,277.33000kr.2,277.33
5kr.2,140.85400kr.10,704.27
10kr.2,089.94300kr.20,899.43
25kr.2,028.99040kr.50,724.76
Manufacturers Standard Package
Unit Price without VAT:kr.2,277.33000
Unit Price with VAT:kr.2,846.66250