


E3AS-HL150LMN-M3J 0.3M | |
|---|---|
DigiKey Part Number | 236-E3AS-HL150LMN-M3J0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E3AS-HL150LMN-M3J 0.3M |
Description | PHOTOELECTRIC SENSOR; CMOS; 3-WI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) NPN-NC/NO |
Datasheet | Datasheet |
Category | Output Configuration NPN-NC/NO |
Manufacturer Omron Automation and Safety | Light Source Red Laser Diode (660nm) |
Series | Connection Method Cable with Connector, M12 |
Packaging Box | Ingress Protection IP67, IP67G, IP69K |
Part Status Active | Cable Length 11.81" (300.00mm) |
Sensing Method Triangulation | Adjustment Type Teaching Method |
Sensing Distance 1.378" ~ 5.906" (35mm ~ 150mm) | Operating Temperature -10°C ~ 50°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 1.5ms, 10ms, 50ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,583.42000 | kr.2,583.42 |
| Unit Price without VAT: | kr.2,583.42000 |
|---|---|
| Unit Price with VAT: | kr.3,229.27500 |

