Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) NPN-NC/NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) NPN-NC/NO
E3AS-HL CMOS Photoelectric Sensors | Datasheet Preview

E3AS-HL150LMN 2M

DigiKey Part Number
236-E3AS-HL150LMN2M-ND
Manufacturer
Manufacturer Product Number
E3AS-HL150LMN 2M
Description
PHOTOELECTRIC SENSOR; CMOS; 3-WI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Triangulation Optical Sensor 1.378" ~ 5.906" (35mm ~ 150mm) NPN-NC/NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Configuration
NPN-NC/NO
Manufacturer
Omron Automation and Safety
Light Source
Red Laser Diode (660nm)
Series
Connection Method
Wire
Packaging
Box
Ingress Protection
IP67, IP67G, IP69K
Part Status
Active
Cable Length
78.74" (2m)
Sensing Method
Triangulation
Adjustment Type
Teaching Method
Sensing Distance
1.378" ~ 5.906" (35mm ~ 150mm)
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
1.5ms, 10ms, 50ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,337.43000kr.2,337.43
Manufacturers Standard Package
Unit Price without VAT:kr.2,337.43000
Unit Price with VAT:kr.2,921.78750