
E32-T12F-6 | |
|---|---|
DigiKey Part Number | E32-T12F-6-ND |
Manufacturer | |
Manufacturer Product Number | E32-T12F-6 |
Description | SENSOR THROUGH-BEAM 3M FLUORORE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 118.110" (3m) |
Datasheet | Datasheet |
Category | Sensing Distance 118.110" (3m) |
Manufacturer Omron Automation and Safety | Connection Method Cable |
Series | Ingress Protection IP67 |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Base Product Number |
Sensing Method Through-Beam |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,332.08000 | kr.7,332.08 |
| Unit Price without VAT: | kr.7,332.08000 |
|---|---|
| Unit Price with VAT: | kr.9,165.10000 |

