
E2Q5-N20F3-M1 | |
|---|---|
DigiKey Part Number | Z9229-ND |
Manufacturer | |
Manufacturer Product Number | E2Q5-N20F3-M1 |
Description | SENSOR PROX INDUCTIVE 20MM MOD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.787" (20mm) IP67, IP69K Module |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -20°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.787" (20mm) | Indicator LED |
Output Type PNP-NC/NO, 3-Wire | Package / Case Module |
Response Frequency 150Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,259.63000 | kr.1,259.63 |
| 5 | kr.1,177.49000 | kr.5,887.45 |
| 10 | kr.1,146.85500 | kr.11,468.55 |
| 25 | kr.1,110.19240 | kr.27,754.81 |
| 50 | kr.1,085.07840 | kr.54,253.92 |
| Unit Price without VAT: | kr.1,259.63000 |
|---|---|
| Unit Price with VAT: | kr.1,574.53750 |

