
E2K-X8MY2 | |
|---|---|
DigiKey Part Number | E2K-X8MY2-ND |
Manufacturer | |
Manufacturer Product Number | E2K-X8MY2 |
Description | SENSOR PROX CAP 8MM IP66 CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.315" (8mm) IP66 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2K-X8MY2 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 90 VAC ~ 250 VAC |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -10°C ~ 55°C |
Sensor Type Capacitive | Ingress Protection IP66 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type SCR-NC, 2-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 10Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,433.22000 | kr.1,433.22 |
| Unit Price without VAT: | kr.1,433.22000 |
|---|---|
| Unit Price with VAT: | kr.1,791.52500 |

