Capacitive Proximity Sensor 0.157" (4mm) IP66 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2K-X4MY1

DigiKey Part Number
Z11465-ND
Manufacturer
Manufacturer Product Number
E2K-X4MY1
Description
SENSOR PROX CAP 4MM IP66 CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.157" (4mm) IP66 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
E2K-X4MY1 Models
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Omron Automation and Safety
Material - Body
Plastic
Series
Voltage - Supply
90 VAC ~ 250 VAC
Packaging
Bulk
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-10°C ~ 55°C
Sensor Type
Capacitive
Ingress Protection
IP66
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
SCR-NO, 2-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
10Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,639.46000kr.1,639.46
5kr.1,536.47400kr.7,682.37
10kr.1,498.04700kr.14,980.47
25kr.1,452.05800kr.36,301.45
Manufacturers Standard Package
Unit Price without VAT:kr.1,639.46000
Unit Price with VAT:kr.2,049.32500