Inductive Proximity Sensor 0.866" (22mm) IP67 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EW-X22B1T30-M1TJ 0.3M

DigiKey Part Number
236-E2EW-X22B1T30-M1TJ0.3M-ND
Manufacturer
Manufacturer Product Number
E2EW-X22B1T30-M1TJ 0.3M
Description
SENSOR PROX INDUCTIVE 22MM CYL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.866" (22mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable with Connector
Part Status
Active
Operating Temperature
0°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.866" (22mm)
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
2Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,371.66000kr.1,371.66
Manufacturers Standard Package
Unit Price without VAT:kr.1,371.66000
Unit Price with VAT:kr.1,714.57500