Image for E2EW-QX5C218 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EW-QX5C218 5M

DigiKey Part Number
236-E2EW-QX5C2185M-ND
Manufacturer
Manufacturer Product Number
E2EW-QX5C218 5M
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
0°C ~ 85°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.197" (5mm)
Indicator
LED
Output Type
NPN-NC, 3-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
80Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.891.91000kr.891.91
Manufacturers Standard Package
Unit Price without VAT:kr.891.91000
Unit Price with VAT:kr.1,114.88750