
E2EW-QX22B3D30-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | 236-E2EW-QX22B3D30-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EW-QX22B3D30-M1TJ 0.3M |
Description | SENSOR PROX INDUCTIVE 22MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.866" (22mm) | Indicator LED |
Output Type PNP-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 2Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,433.22000 | kr.1,433.22 |
| Unit Price without VAT: | kr.1,433.22000 |
|---|---|
| Unit Price with VAT: | kr.1,791.52500 |

