
E2EQ-X10D1G-M1GJ-T 0.3M | |
|---|---|
DigiKey Part Number | E2EQ-X10D1G-M1GJ-T0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EQ-X10D1G-M1GJ-T 0.3M |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type NPN-NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 400Hz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,931.42000 | kr.1,931.42 |
| Unit Price without VAT: | kr.1,931.42000 |
|---|---|
| Unit Price with VAT: | kr.2,414.27500 |

