
E2EH-X3B1 2M | |
|---|---|
DigiKey Part Number | Z9212-ND |
Manufacturer | |
Manufacturer Product Number | E2EH-X3B1 2M |
Description | SENSOR PROX INDUCTIVE 3MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.118" (3mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | E2EH-X3B1 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 32V | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 100°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,282.26000 | kr.1,282.26 |
| 5 | kr.1,199.22200 | kr.5,996.11 |
| 10 | kr.1,168.25600 | kr.11,682.56 |
| 25 | kr.1,131.18560 | kr.28,279.64 |
| 50 | kr.1,105.79840 | kr.55,289.92 |
| Unit Price without VAT: | kr.1,282.26000 |
|---|---|
| Unit Price with VAT: | kr.1,602.82500 |

