
E2E-X8B3DL18-M1 | |
|---|---|
DigiKey Part Number | Z13126-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8B3DL18-M1 |
Description | SENSOR INDUCT 8MM PNP M18 NO/NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type PNP-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.587.78000 | kr.587.78 |
| 5 | kr.545.22800 | kr.2,726.14 |
| 10 | kr.529.37100 | kr.5,293.71 |
| 25 | kr.510.39040 | kr.12,759.76 |
| 50 | kr.497.40340 | kr.24,870.17 |
| 100 | kr.485.48110 | kr.48,548.11 |
| Unit Price without VAT: | kr.587.78000 |
|---|---|
| Unit Price with VAT: | kr.734.72500 |

