
E2E-X8C318 2M | |
|---|---|
DigiKey Part Number | Z13124-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X8C318 2M |
Description | SENSOR INDUCT 8MM NPN M18 NO/NC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type NPN-NC/NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 500Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.550.88000 | kr.550.88 |
| 5 | kr.510.63600 | kr.2,553.18 |
| 10 | kr.495.64900 | kr.4,956.49 |
| 25 | kr.477.71400 | kr.11,942.85 |
| 50 | kr.465.43460 | kr.23,271.73 |
| 100 | kr.454.16530 | kr.45,416.53 |
| Unit Price without VAT: | kr.550.88000 |
|---|---|
| Unit Price with VAT: | kr.688.60000 |

