
E2E-X4C1L12 2M | |
|---|---|
DigiKey Part Number | E2E-X4C1L122M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4C1L12 2M |
Description | SENSOR INDUCT 4MM NPN M12 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.507.01000 | kr.507.01 |
| Unit Price without VAT: | kr.507.01000 |
|---|---|
| Unit Price with VAT: | kr.633.76250 |

