
E2E-X2B1TL12-M1 | |
|---|---|
DigiKey Part Number | Z13028-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X2B1TL12-M1 |
Description | SENSOR INDUCT 2MM PNP M12 NO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.079" (2mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67, IP69K | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.385.60000 | kr.385.60 |
| 5 | kr.356.25000 | kr.1,781.25 |
| 10 | kr.345.31200 | kr.3,453.12 |
| 25 | kr.332.22640 | kr.8,305.66 |
| 50 | kr.323.27300 | kr.16,163.65 |
| 100 | kr.315.05340 | kr.31,505.34 |
| Unit Price without VAT: | kr.385.60000 |
|---|---|
| Unit Price with VAT: | kr.482.00000 |

